- RS Stock No.:
- 903-3387
- Mfr. Part No.:
- ES2DA
- Manufacturer:
- HY Electronic Corp
Discontinued product
- RS Stock No.:
- 903-3387
- Mfr. Part No.:
- ES2DA
- Manufacturer:
- HY Electronic Corp
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Superfast Recovery Rectifier- Surface Mount, HY Electronic (Cayman) Limited
HY Electronic (Cayman) Limited offer a range of glass passivated surface mount diodes. They are very productive due to their superfast switching times, high current capacity and low forward voltage drop. The selection provides reverse voltages between 100 to 600 volts in addition to the forward currents that can range up to 3 amps.
Low reverse leakage current
Case Plastic material: UL flammability classification 94V-0
Polarity: Cathode
Case Plastic material: UL flammability classification 94V-0
Polarity: Cathode
Diodes and Rectifiers, HY Electronic (Cayman) Limited
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Maximum Continuous Forward Current | 2A |
Peak Reverse Repetitive Voltage | 200V |
Diode Configuration | Single |
Rectifier Type | Fast Recovery |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 950mV |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 35ns |
Peak Non-Repetitive Forward Surge Current | 50A |