- RS Stock No.:
- 823-1606
- Mfr. Part No.:
- RS3GB-13-F
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 823-1606
- Mfr. Part No.:
- RS3GB-13-F
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Rectifier Diodes, 2A to 40A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Continuous Forward Current | 3A |
Peak Reverse Repetitive Voltage | 400V |
Diode Configuration | Single |
Rectifier Type | Fast Recovery |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.3V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 150ns |
Peak Non-Repetitive Forward Surge Current | 100A |