- RS Stock No.:
- 486-2492
- Mfr. Part No.:
- STPS20150CG
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 486-2492
- Mfr. Part No.:
- STPS20150CG
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Schottky Barrier Diodes, 10A to 16A, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | D2PAK (TO-263) |
Maximum Continuous Forward Current | 10A |
Peak Reverse Repetitive Voltage | 150V |
Diode Configuration | Common Cathode |
Diode Type | Schottky |
Pin Count | 3 |
Number of Elements per Chip | 2 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 180A |