DiodesZetex 74AHCT14T14-13, Hex Schmitt Trigger Inverter, 4.5 → 5.5 V, 14-Pin TSSOP

  • RS Stock No. 798-8954
  • Mfr. Part No. 74AHCT14T14-13
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

74AHCT Family, Diodes Inc

The 74AHCT series from Diodes Inc includes a variety of logic ICs such as standard logic gates, hex inverters, buffers and Schmitt trigger inverters. They are advanced high-speed range of CMOS devices with low power consumption.

Supply Voltage Range: 4.5V to 5.5V
Inputs Are TTL Voltage Level Compatible
Outputs Sink or Source 8mA at VCC: 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Latch-Up Exceeds 250mA per JESD 78, Class II

74AHCT Family

Specifications
Attribute Value
Logic Function Inverter
Input Type Schmitt Trigger
Output Type Push-Pull
Number of Elements per Chip 6
Schmitt Trigger Input Yes
Maximum Propagation Delay Time @ Maximum CL 11 ns @ 50 pF
Maximum High Level Output Current -8mA
Maximum Low Level Output Current 8mA
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Logic Family AHCT
Dimensions 5.1 x 4.5 x 1.05mm
Maximum Operating Temperature +125 °C
Length 5.1mm
Propagation Delay Test Condition 50pF
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4.5 V
Width 4.5mm
Maximum Operating Supply Voltage 5.5 V
Height 1.05mm
Discontinued product
Related Products
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to ...
Description:
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS.
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to ...
Description:
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS.
The 74AHC are an advanced high-speed series of ...
Description:
The 74AHC are an advanced high-speed series of CMOS devices from Diodes Inc. Suitable for general purpose, the logic ICs are compatible with a wide variety of applications. The Diodes Inc logic range also boasts mixed voltage environment capabilities and ...
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to ...
Description:
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS.