Murata 433.92MHz 960 → 1150kHz 134.5Ω 3dB SMD SAW Filter, SM3030-6

  • RS Stock No. 908-2708
  • Mfr. Part No. RF3446E
  • Manufacturer Murata
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Murata RF3 SAW (surface acoustic wave) Filters

Murata RF3 SAW filters feature a coupled resonator quartz design. These SAW filters offer front end selectivity and are ideal for security devices and wireless remote control applications.

Features & Benefits:

Low loss
Economical
Simple external impedance matching

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Specifications
Attribute Value
Typical Centre Frequency 433.92MHz
3dB Bandwidth 960 → 1150kHz
Load Impedance 134.5Ω
Maximum Insertion Loss 3dB
Mounting Type Surface Mount
Package/Case SM3030-6
Dimensions 3.13 x 3.13 x 1.38mm
Depth 3.13mm
Height 1.38mm
Length 3.13mm
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
2475 In stock for delivery within 4 working days
Price Each (In a Bag of 5)
SGD 2.18
(exc. GST)
SGD 2.33
(inc. GST)
units
Per unit
Per Bag*
5 - 45
SGD2.18
SGD10.90
50 - 120
SGD2.132
SGD10.66
125 - 495
SGD1.894
SGD9.47
500 - 2495
SGD1.488
SGD7.44
2500 +
SGD1.064
SGD5.32
*price indicative
Related Products
Schaffner performance FN 343 EMI Filters are compact ...
Description:
Schaffner performance FN 343 EMI Filters are compact in design for easy and fast chassis mounting. Single-phase filters provide an excellentAttenuation performance, based on chokes with high saturation and excellent thermal behaviour. Also feature integrated earth line choke. Rated currents ...
Unless explicitly stated, the filters in this range ...
Description:
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C. T-type EMC filter for large currentsVertical mounting design ideal for high-density mounting.
Unless explicitly stated, the filters in this range ...
Description:
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C. T-type EMC filter for large currentsVertical mounting design ideal for high-density mounting.
Schaffner FN 3256 series 3-phase filters are an ...
Description:
Schaffner FN 3256 series 3-phase filters are an extremely compact and lightweight design requiring minimum mounting space in installations and cabinets. Installation is quick and simple – allowing for ease of access when fitting with automatic or with hand tools. ...