- RS Stock No.:
- 555-503
- Mfr. Part No.:
- 2608661640
- Manufacturer:
- Bosch
145 In Global stock for delivery within 4 working day(s)
2 In Global stock for delivery within 5 working day(s)
Added
Price Each
SGD20.24
(exc. GST)
SGD22.06
(inc. GST)
Units | Per unit |
1 + | SGD20.24 |
- RS Stock No.:
- 555-503
- Mfr. Part No.:
- 2608661640
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
PMF 180 E Multi Grinding Tool
Powerful multi-purpose tool for sawing, splitting and grinding
Oscillation principle with an oscillation circuit of 2.8°
Electronics let you easily control the speed
Small, ergonomic housing with soft grip
General purpose screws for any accessory
Replacement saw blades, see stock no. 555-507 et seq.
Oscillation principle with an oscillation circuit of 2.8°
Electronics let you easily control the speed
Small, ergonomic housing with soft grip
General purpose screws for any accessory
Replacement saw blades, see stock no. 555-507 et seq.
Comes with a delta sander, a replacement saw blade for wood, a BIM segment saw blade and 2 P60, P80, P120 RedWood sanding discs in a carry case
Specifications
Attribute | Value |
---|---|
Multitool Accessory Type | Oscillating Saw Blade |
Number of Pieces | 1 |