MPN

Garmin LMT-S Sat Nav Western Europe


4 In stock for delivery within 4 working days
Add to Basket

Price Each

SGD283.69

(exc. GST)

SGD303.55

(inc. GST)

units

Added

RS Stock No.:
174-5397
Mfr. Part No.:
010-01678-2B
Manufacturer:
Garmin
COO (Country of Origin):
TW
unitsPer unit
1 +SGD283.69

<b>Garmin Drive 51LMT-S 5-inch Sat Nav with Lifetime Map Updates for Western Europe and Free Live Traffic</b>



<b>Features and Benefits Part Number 010-01678-2B.</b>



















<b>What is included with the 51LMT-S Sat Nav?</b>








AttributeValue
Primary UseAutomotive
Model NumberDrive 51 LMT-S
LCD Size111 x 63mm
Display Resolution480 x 272pixels
Colour DisplayYes
Included BasemapsWestern Europe
Weight including batteries170.8g
BluetoothYes
Overall Dimensions140 x 84 x 20mm
Smartphone MessagesYes
Battery Life1h
Lifetime MapsYes
Display Height63mm
Display Resolution Height272pixels
Speed CamerasLifetime
Destination PredictionYes
Live Traffic DataLifetime Via Smartphone
Lane GuidanceYes
Display Resolution Width480pixels
Display Width111mm
Vehicle MountEasy Reversible Mount