- RS Stock No.:
- 202-5921
- Mfr. Part No.:
- 05175
- Manufacturer:
- NEUTRAL
Discontinued product
- RS Stock No.:
- 202-5921
- Mfr. Part No.:
- 05175
- Manufacturer:
- NEUTRAL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Neutral wall mounted hydro alcoholic gel dispenser for outdoor use is to be fixed on the wall inside or outside to provide access to the disinfectant.
Hygienic washing mechanism that can be operated with the elbow
Made of galvanized sheet metal with powder coating or stainless steel
Equipped with an anti-theft lock for storage of disinfectant
Designed for all one litter euro bottles
Adjustable shelf to
Made of galvanized sheet metal with powder coating or stainless steel
Equipped with an anti-theft lock for storage of disinfectant
Designed for all one litter euro bottles
Adjustable shelf to
Specifications
Attribute | Value |
---|---|
Width | 423mm |
Height | 180mm |
Depth | 150mm |
Mounting Type | Wall Mounted |
Wall Mounted | Yes |
Colour | White |