3M 7100148015 7100 Super Fine, 20 in x 508mm
- RS Stock No.:
- 271-342
- Mfr. Part No.:
- 7100148015
- Manufacturer:
- 3M
Subtotal (1 box of 5 units)*
SGD296.90
(exc. GST)
SGD323.62
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD296.90 | SGD59.38 |
*price indicative
- RS Stock No.:
- 271-342
- Mfr. Part No.:
- 7100148015
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Sheet | |
| Abrasive Material | Polyester | |
| Grade | Super Fine | |
| Length | 20in | |
| Width | 508mm | |
| Standards/Approvals | No | |
| Model Number | 7100148015 | |
| Series | 7100 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Sheet | ||
Abrasive Material Polyester | ||
Grade Super Fine | ||
Length 20in | ||
Width 508mm | ||
Standards/Approvals No | ||
Model Number 7100148015 | ||
Series 7100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The 3M Scotch-Brite Clean & Shine Floor Pad shines the floor as you clean with it. With repeated use your floors gradually achieve burnish-quality results without the extra step of actually burnishing. Using a low-speed auto scrubber with just plain water or neutral cleaner it effectively removes scuff marks faster than traditional floor pads and lasts significantly longer. So you can maintain a shining reflection with less time effort and equipment.
Removes black marks 3 times faster than traditional pads
Shine increases with each use reducing the need for burnishing
Cleans and shines with just a low-speed scrubber
Related links
- 3M 7100148105 7100 Super Fine, 21 in x 533.4mm
- 3M 7100148036 7100 Super Fine, 11 in x 279.4mm
- 3M 7100148014 7100 Super Fine, 19 in x 482.6mm
- 3M 7100148034 7100 Super Fine, 18 in x 457.2mm
- 3M 7100148035 7100 Super Fine, 16 in x 406.4mm
- 3M 7100148049 7100 Super Fine, 13 in x 330.2mm
- 3M 7100148013 7100 Super Fine, 15 in x 381mm
- 3M 7100147921 7100 Super Fine, 457 mm x 813mm
