SMP08FSZ, Sample & Hold Circuit, 7μs 8-Channel Dual, Single Power Supply, 16-Pin SOIC
This image is representative of the product range
- RS Stock No.:
- 709-8578
- Mfr. Part No.:
- SMP08FSZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | SGD31.15 |
10 - 99 | SGD30.51 |
100 - 249 | SGD29.93 |
250 - 499 | SGD29.33 |
500 + | SGD28.71 |
Sample and Hold, Analog Devices
Attribute | Value |
Acquisition Time | 7µs |
Number of Sample and Holds | 8 |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 12 V |
Typical Dual Supply Voltage | ±5V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Length | 10mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |