- RS Stock No.:
- 175-7980
- Mfr. Part No.:
- VS640/12
- Manufacturer:
- V12 Footwear
Discontinued product
- RS Stock No.:
- 175-7980
- Mfr. Part No.:
- VS640/12
- Manufacturer:
- V12 Footwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
With a heel support for stability and a lightweight composite cap to protect feet, Smash offers style and safety. Weve added subtle reflective trims and there are no metal facings on the upper for that extra detail.
Specifications
Attribute | Value |
---|---|
Series | Smash |
Shoe Size EU | 47 |
Shoe Size UK | 12 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S1P |
Anti-Slip | Yes |
Midsole Type | Composite |
Slip Resistance Rating | SRC |
Upper Material | Leather |