RS PRO Steelite Lusum Steel Toe Safety Trainers, UK 10, EUR 44, Resistant To Fuel, Heat, Oil, Puncture, Slip, US 10.5

  • RS Stock No. 164-2705
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS PRO Black and Red Safety Trainer

From the trusted RS PRO brand this stylish and comfortable safety trainer has an S1P safety rating for excellent foot protection. Lightweight compared to many safety boots, these safety trainers have both a steel toe cap to protect from impact and a midsole that protects from penetration. The lace-up trainers are also resistant to oil and chemical and have a rubber sole for extra grip and slip resistance.

For comfort and peace of mind in challenging work environments, these black kick safety shoes are an excellent option for safety footwear.

These Kick black safety trainers from RS are available in UK sizes 7.5 to 12.

164-2702 is a Size 7.5 Steel Toe Cap Safety Trainer
164-2703 is a Size 8 Steel Toe Cap Safety Trainer
164-2701 is a Size 6 Steel Toe Cap Safety Trainer
164-2704 is a Size 9 Steel Toe Cap Safety Trainer
164-2705 is a Size 10 Steel Toe Cap Safety Trainer
164-2708 is a Size 12 Steel Toe Cap Safety Trainer

Features and Benefits

• Protective steel toecap
• Anti-static footwear
• Energy-absorbing seat region
• Slip resistant outsole to prevent slips and trips on ceramic and steel surfaces
• Heat resistant outsole - 300°C
• Dual-density sole unit
• Puncture resistant steel midsole
• Protective steel toecap
• Cemented construction
• Lightweight EVA cushioned midsole
• Removable EVA cushion footbed
• Fuel and oil-resistant outsole

Applications
Safety work shoes and boots are an important PPE addition for many work environments. From protecting the foot from physical injury to reducing the fatigue of the wearer, appropriate footwear can be essential for health and safety. Safety trainers have advantages over safety boots in that they are lightweight and comfortable over long periods so wear.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.

Specifications
Attribute Value
Shoe Size UK 10
Shoe Size US 10.5
Shoe Size EU 44.5
Gender Men
Safety Toe Yes
Safety Toe Type Steel
Colour Black/Red
Closure Type Lace Up
Resistant To Fuel, Heat, Oil, Puncture, Slip
Anti-Slip Yes
Series Steelite Lusum
Anti-Static Yes
Midsole Type EVA
Upper Material Suede
Slip Resistance Rating SRC
Safety Rating EN ISO 20345 S1P
Additional Safety Features HRO
3 In stock for delivery within 4 working days
Price 1 Pair
SGD 76.42
(exc. GST)
SGD 81.77
(inc. GST)
Pair(s)
1 +
SGD76.42
Related Products
Premium full grain water resistant nubuck leather upperMoisture ...
Description:
Premium full grain water resistant nubuck leather upperMoisture management liningPadded ankle collar and tongueErgonomical and removable footbed200J steel toe capCemented sole construction PRO Rubber outsole and EVA midsoleGood slip resistanceShock absorption at heelGood abrasion and puncture resistanceExcellent ...
Steel toe rigger boot with steel midsoleTan Buffalo ...
Description:
Steel toe rigger boot with steel midsoleTan Buffalo leather upperFur lining, with pull on loopsAnti static dual density PU/PU outsoleEnergy absorption of seat region.
Scruffs HALO 2 series safety trainers are a ...
Description:
Scruffs HALO 2 series safety trainers are a sports styled trainer with a protective steel toe cap so excellent for working in industrial areas. A wealth of protection is included with the Halo 2 safety trainer including a lightweight composite ...
Low profile safety trainer with eye catching two ...
Description:
Low profile safety trainer with eye catching two tone colouring. Heat resistant rubber outsole with steel toecap and midsole. Protective steel toecapAnti-static footwearEnergy absorbing seat regionSlip resistant outsole to prevent slips and trips on ceramic and steel surfacesHeat resistant outsole ...