- RS Stock No.:
- 161-7438
- Mfr. Part No.:
- Fuse Motion Womens Blue 6
- Manufacturer:
- Puma Safety
Discontinued product
- RS Stock No.:
- 161-7438
- Mfr. Part No.:
- Fuse Motion Womens Blue 6
- Manufacturer:
- Puma Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Puma miss safety fuse motion safetyboots (S1)
Steel protection nose
Scuff Cap (pronose)
SRC
HRO
BGR191
PVC free
Scuff Cap (pronose)
SRC
HRO
BGR191
PVC free
Specifications
Attribute | Value |
---|---|
Gender | Women |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Colour | Blue |
Safety Toe Type | Steel |
Safety Toe | Yes |
Closure Type | Lace Up |
Resistant To | Acid, Heat, Oil |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S1 |
Slip Resistance Rating | SRC |