- RS Stock No.:
- 755-8105
- Mfr. Part No.:
- TW300S3NO41
- Manufacturer:
- Delta Plus
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 755-8105
- Mfr. Part No.:
- TW300S3NO41
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
BAC'run 786 S3 series low safety shoes
Low-cut shoes with non-metallic toe piece (SPACIUM™) and removable insole, as comfortable as training shoes.
Oiled, water-resistant grain leather upper, ergonomically designed upper section and cushioned tongue. Absorbent textile lining.
Protection to forefoot and rear. Ultra-light non-metallic toe piece.
Shock absorbing heel: protects the body from vibrations.
Heel: marked.
Insert: for improved grip on all surfaces.
MAXCONTACT™ sole: featuring an insert for improved grip on all surfaces.
Sole: with large, self-cleaning crampons.
Oiled, water-resistant grain leather upper, ergonomically designed upper section and cushioned tongue. Absorbent textile lining.
Protection to forefoot and rear. Ultra-light non-metallic toe piece.
Shock absorbing heel: protects the body from vibrations.
Heel: marked.
Insert: for improved grip on all surfaces.
MAXCONTACT™ sole: featuring an insert for improved grip on all surfaces.
Sole: with large, self-cleaning crampons.
Standards
EN 345-1S3
Standards
EN ISO 20345:2004/A1:2007, S3 HRO HI CI SRC, EN ISO 20344:2004/A1:2007,European Directive 89/686
General Industrial Footwear
Specifications
Attribute | Value |
---|---|
Series | Trek Work |
Gender | Men |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Resistant To | Heat, Oil, Penetration, Shock, Water |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Midsole Type | PUR |