UPower Carbon Men's Black Aluminium Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 277-0501
- Mfr. Part No.:
- 0RC20013-39
- Manufacturer:
- UPower
Subtotal (1 pair)*
SGD223.21
(exc. GST)
SGD243.30
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD223.21 |
*price indicative
- RS Stock No.:
- 277-0501
- Mfr. Part No.:
- 0RC20013-39
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Safety Shoes | |
| Series | Carbon | |
| Gender | Men | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Anti-Static | |
| Size US | 7 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Safety Shoes | ||
Series Carbon | ||
Gender Men | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Anti-Static | ||
Size US 7 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Low Safety Shoes are light and comfortable from U Power of the Red Carpet range. This safety shoes has upper in natural nubuck leather. This safety shoes are equipped with aluminium toecap, anti puncture technology and anti slip properties with S3 SRC CI ESD sole.
Antistatic
Oil resistant
Ultra breathable
Water repellent
Related links
- UPower Carbon Men's Black Aluminium Safety Shoes EU 47
- UPower Carbon Men's Black Aluminium Safety Shoes EU 41
- UPower Carbon Men's Black Aluminium Safety Shoes EU 42
- UPower Carbon Men's Black Aluminium Safety Shoes EU 46
- UPower Carbon Men's Black Aluminium Safety Shoes EU 48
- UPower Carbon Men's Black Aluminium Safety Shoes EU 38
- UPower Carbon Men's Black Aluminium Safety Shoes EU 44
- UPower Carbon Men's Black Aluminium Safety Shoes EU 45
