uvex 1 ladies Women's Grey, Pink Composite Toe Capped Safety Shoes, EU 37
- RS Stock No.:
- 195-1566
- Mfr. Part No.:
- 8560837
- Manufacturer:
- uvex
Subtotal (1 pair)*
SGD205.46
(exc. GST)
SGD223.95
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD205.46 |
*price indicative
- RS Stock No.:
- 195-1566
- Mfr. Part No.:
- 8560837
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 ladies | |
| Gender | Women | |
| Shoe Size EU | 37 | |
| Colour | Grey, Pink | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Velcro | |
| Resistant To | Oil, Petrol, Slip | |
| Penetration Resistant | No | |
| Water Resistant | No | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1 | |
| Slip Resistance Rating | SR | |
| Sole Material | PU2D | |
| Anti-Slip | Yes | |
| Upper Material | Synthetic Leather | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 ladies | ||
Gender Women | ||
Shoe Size EU 37 | ||
Colour Grey, Pink | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Velcro | ||
Resistant To Oil, Petrol, Slip | ||
Penetration Resistant No | ||
Water Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1 | ||
Slip Resistance Rating SR | ||
Sole Material PU2D | ||
Anti-Slip Yes | ||
Upper Material Synthetic Leather | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
uvex 1 ladies safety shoes provide optimal protection and support for the individual movements of the human body. This safety shoe has been designed based on the latest physiological research and innovative technologies, to reduce work-related stresses on the musculoskeletal system and optimise the wearer's well being. The ergonomic construction of the uvex 1 safety shoes offers the perfect balance between protection and comfort. The design stands out with its clear lines and minimalist look.
