- RS Stock No.:
- 182-6408
- Mfr. Part No.:
- TIERRA 2844 48
- Manufacturer:
- Parade
Discontinued product
- RS Stock No.:
- 182-6408
- Mfr. Part No.:
- TIERRA 2844 48
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
4.5 mm studs for maximum grip on all flooring
Two-fabric upper with orange inserts to highlight the design
Reflective insert at the heel for better visibility
ESD Parade shoe: 2 to 15 MΩ
Two-fabric upper with orange inserts to highlight the design
Reflective insert at the heel for better visibility
ESD Parade shoe: 2 to 15 MΩ
Specifications
Attribute | Value |
---|---|
Series | Tierra |
Gender | Unisex |
Shoe Size EU | 48 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Polycarbonate |
ESD Safe | Yes |
Anti-Static | Yes |
Water Resistant | Yes |
Additional Safety Features | A, P, WRU |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |