Helly Hansen CHELSEA EVO 2 Unisex Black TPU Shoe, UK 8, EU 42
- RS Stock No.:
- 774-825
- Mfr. Part No.:
- 78390_992-42
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Subtotal (1 pair)*
SGD333.98
(exc. GST)
SGD364.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD333.98 |
*price indicative
- RS Stock No.:
- 774-825
- Mfr. Part No.:
- 78390_992-42
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Shoe | |
| Series | CHELSEA EVO 2 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | TPU | |
| Closure Type | Laces | |
| Size JP/CN | 265 | |
| Additional Safety Features | Toe Bumper | |
| Size US | 9 | |
| Resistance Features | Penetration Resistant | |
| Midsole Material | Ethel Vinyl Acetate | |
| Slip Resistance Rating | S3 SRC | |
| Standards/Approvals | EN ISO 20345:2011 S3 SRC | |
| Upper Material | Microfibre Upper | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Shoe | ||
Series CHELSEA EVO 2 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type TPU | ||
Closure Type Laces | ||
Size JP/CN 265 | ||
Additional Safety Features Toe Bumper | ||
Size US 9 | ||
Resistance Features Penetration Resistant | ||
Midsole Material Ethel Vinyl Acetate | ||
Slip Resistance Rating S3 SRC | ||
Standards/Approvals EN ISO 20345:2011 S3 SRC | ||
Upper Material Microfibre Upper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Safety shoe offers a reliable blend of comfort and protection, designed to support Active performance in various demanding environments. Its Advanced features ensure optimal safety without compromising on comfort.
Molded TPU toe bumper
Molded heel overlay
Reflective Details
Moisture wicking and breathable Air mesh lining MADE of 50% recycled content
Composite safety toe
Metal free nail penetration protection
Related links
- Helly Hansen CHELSEA EVO 2 Unisex Black TPU Shoe EU 40
- Helly Hansen CHELSEA EVO 2 Unisex Black TPU Shoe EU 41
- Helly Hansen CHELSEA EVO 2 Unisex Black TPU Shoe EU 39
- Helly Hansen CHELSEA EVO 2 Unisex Black TPU Shoe EU 45
- Helly Hansen CHELSEA EVO 2 Unisex Black TPU Shoe EU 43
- Helly Hansen CHELSEA EVO 2 Unisex Black TPU Shoe EU 35
- Helly Hansen CHELSEA EVO 2 Unisex Black TPU Shoe EU 36
- Helly Hansen CHELSEA EVO 2 Unisex Black TPU Shoe EU 47
