Helly Hansen CHELSEA EVO 2 Unisex Black TPU Shoe, UK 3, EU 36

This image is representative of the product range

Subtotal (1 pair)*

SGD333.98

(exc. GST)

SGD364.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD333.98

*price indicative

RS Stock No.:
774-817
Mfr. Part No.:
78390_992-36
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Series

CHELSEA EVO 2

Product Type

Shoe

Gender

Unisex

Size EU

36

Size UK

3

Colour

Black

Safety Toe Type

TPU

Closure Type

Laces

Midsole Material

Ethel Vinyl Acetate

Additional Safety Features

Toe Bumper

Resistance Features

Penetration Resistant

Size US

4

Size JP/CN

220

Standards/Approvals

EN ISO 20345:2011 S3 SRC

Upper Material

Microfibre Upper

Slip Resistance Rating

S3 SRC

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Safety shoe offers a reliable blend of comfort and protection, designed to support Active performance in various demanding environments. Its Advanced features ensure optimal safety without compromising on comfort.

Molded TPU toe bumper

Molded heel overlay

Reflective Details

Moisture wicking and breathable Air mesh lining MADE of 50% recycled content

Composite safety toe

Metal free nail penetration protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy