Helly Hansen MAGNI EVOLUTION Unisex Black TPU Shoe, UK 10.5, EU 45
- RS Stock No.:
- 774-059
- Mfr. Part No.:
- 78340_994-45
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 774-059
- Mfr. Part No.:
- 78340_994-45
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Series | MAGNI EVOLUTION | |
| Product Type | Shoe | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black | |
| Safety Toe Type | TPU | |
| Closure Type | BOA Closure System | |
| Resistance Features | Penetration Resistant | |
| Size JP/CN | 290 | |
| Midsole Material | Ethel Vinyl Acetate | |
| Size US | 11.5 | |
| Additional Safety Features | Toe Bumper | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Series MAGNI EVOLUTION | ||
Product Type Shoe | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black | ||
Safety Toe Type TPU | ||
Closure Type BOA Closure System | ||
Resistance Features Penetration Resistant | ||
Size JP/CN 290 | ||
Midsole Material Ethel Vinyl Acetate | ||
Size US 11.5 | ||
Additional Safety Features Toe Bumper | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Footwear is designed for optimal performance, featuring Advanced technology for reliable waterproofing and comfort. Its innovative design caters to both function and style, making it Ideal for various outdoor activities.
HH dual stride technology Midsole provides superior cushioning and energy return
Molded TPU toe bumper enhances stability and protection
Reflective details improve visibility in low-light situations
HELlyGRIP Rubber outsole offers exceptional traction on various surfaces
Asymmetrical Eyestay contours to the foot for increased comfort
Related links
- Helly Hansen MAGNI EVOLUTION Unisex Black TPU Shoe EU 41
- Helly Hansen MAGNI EVOLUTION Unisex Black TPU Shoe EU 38
- Helly Hansen MAGNI EVOLUTION Unisex Black TPU Shoe EU 47
- Helly Hansen MAGNI EVOLUTION Unisex Black TPU Shoe EU 35
- Helly Hansen MAGNI EVOLUTION Unisex Black TPU Shoe EU 48
- Helly Hansen MAGNI EVOLUTION Unisex Black TPU Shoe EU 46
- Helly Hansen MAGNI EVOLUTION Unisex Black TPU Shoe EU 36
- Helly Hansen MAGNI EVOLUTION Unisex Black TPU Shoe EU 42
