NITRAS SAFETY ACE ESD S1 PS LG SC FO SR Men's Black Fiberglas Safety Shoes, UK 6, EU 35/50
- RS Stock No.:
- 597-236
- Mfr. Part No.:
- 7310-39
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pair)*
SGD54.50
(exc. GST)
SGD59.40
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 13 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD54.50 |
*price indicative
- RS Stock No.:
- 597-236
- Mfr. Part No.:
- 7310-39
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Series | ACE ESD S1 PS LG SC FO SR | |
| Product Type | Safety Shoes | |
| Gender | Men | |
| Size EU | 35/50 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Fiberglas | |
| Midsole Material | Textile Perforation Resistant | |
| Additional Safety Features | Anti-Static, Cleated Outsole, Closed Seat Region, Energy Absorption of Seat Region, ESD, Heel Reinforcement Made of Robust Microfibre, Metal Free, Oil Resistant, Penetration Resistance, Reflective | |
| Size US | 6.5 | |
| Resistance Features | Anti-Static, Oil Resistant, Penetration Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Suede Leather | |
| Standards/Approvals | DGUV Rule 112-191, EN 61340-4-3, EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Series ACE ESD S1 PS LG SC FO SR | ||
Product Type Safety Shoes | ||
Gender Men | ||
Size EU 35/50 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Fiberglas | ||
Midsole Material Textile Perforation Resistant | ||
Additional Safety Features Anti-Static, Cleated Outsole, Closed Seat Region, Energy Absorption of Seat Region, ESD, Heel Reinforcement Made of Robust Microfibre, Metal Free, Oil Resistant, Penetration Resistance, Reflective | ||
Size US 6.5 | ||
Resistance Features Anti-Static, Oil Resistant, Penetration Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Suede Leather | ||
Standards/Approvals DGUV Rule 112-191, EN 61340-4-3, EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY EASY STEP is a metal-free S1P safety shoe made from durable black suede leather, designed for industrial performance with all-day comfort. It features a tough, non-marking PU/TPU outsole with SRC slip resistance, a fibreglass toe cap, and a textile puncture-resistant midsole. The ergonomic 700C Comfort Step insole and wide fit enhance support, while the reflective detail, heel reinforcement, and easy-entry lining boost practicality and safety. It is compliant to EN ISO 20345, DGUV Rule 112-191 and EN 61340-4-3 Climate class 1 standards and ESD certified.
Closed seat region
Antistatic properties
Energy absorption of seat region
Resistance to fuel oil
Penetration resistance
Cleated outsole
Related links
- NITRAS SAFETY ACE ESD S1 PS LG SC FO SR Men's Black Fiberglas Safety Shoes EU 35/50
- NITRAS SAFETY ACE ESD S1 PS LG SC FO SR Men's Black Fiberglas Safety Shoes EU 35/50
- NITRAS SAFETY ACE ESD S1 PS LG SC FO SR Men's Black Fiberglas Safety Shoes EU 35/50
- NITRAS SAFETY ACE ESD S1 PS LG SC FO SR Men's Black Fiberglas Safety Shoes EU 35/50
- NITRAS SAFETY ACE ESD S1 PS LG SC FO SR Men's Black Fiberglas Safety Shoes EU 35/50
- NITRAS SAFETY ACE ESD S1 PS LG SC FO SR Men's Black Fiberglas Safety Shoes EU 35/50
- NITRAS SAFETY ACE ESD S1 PS LG SC FO SR Men's Black Fiberglas Safety Shoes EU 35/50
- NITRAS SAFETY ACE ESD S1 PS LG SC FO SR Men's Black Fiberglas Safety Shoes EU 35/50