LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 213-129
- Mfr. Part No.:
- CHUKS30NR46
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)*
SGD176.46
(exc. GST)
SGD192.34
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD176.46 |
*price indicative
- RS Stock No.:
- 213-129
- Mfr. Part No.:
- CHUKS30NR46
- Manufacturer:
- LEMAITRE SECURITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Safety Shoes | |
| Series | Chukka Noir S3 | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Abrasion Resistant | |
| Size US | 12 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Safety Shoes | ||
Series Chukka Noir S3 | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Abrasion Resistant | ||
Size US 12 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE Safety shoes combine style and functionality with a range of advanced features for maximum comfort and protection. The upper is made from water-repellent suede microfiber, offering lightness, breathability, and resistance to tearing and abrasion. The breathable, perforated microfiber lining is anti-allergic, anti-microbial, and provides a thermoregulatory effect to prevent odor formation. The anti-bacterial Memory Foam insole by Lemaitre ensures energy absorption, dissipation, and prevention of musculoskeletal disorders (MSD).
Antistatic sole
Optimal stability
Related links
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Safety Shoes EU 50
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Safety Shoes EU 43
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Safety Shoes EU 38
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Safety Shoes EU 40
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Safety Shoes EU 39
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Safety Shoes EU 37
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Safety Shoes EU 35
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Safety Shoes EU 49
