Phoenix Contact Optocoupler
- RS Stock No.:
- 801-7905
- Mfr. Part No.:
- 2981981
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 801-7905
- Mfr. Part No.:
- 2981981
- Manufacturer:
- Phoenix Contact
PSR Safety Relays for the Process Industry
The PSR range of failsafe safety relays from Phoenix Contact are used as standard within process engineering.
The use of safe coupling relays for power adjustment and the electrical isolation of actuators is gaining in importance, as actuators often need more current or other voltages than the controllers are able to supply. The digital outputs of thecontrollers run automatic self-tests at regular intervals in order to detect faults. Regardless of this, the test pulses involved usually cause premature wear of the relays. With their integrated test pulse filter and control circuit to adjust power consumption, all FSP devices take these special requirements of a failsafe controller into account.
The use of safe coupling relays for power adjustment and the electrical isolation of actuators is gaining in importance, as actuators often need more current or other voltages than the controllers are able to supply. The digital outputs of thecontrollers run automatic self-tests at regular intervals in order to detect faults. Regardless of this, the test pulses involved usually cause premature wear of the relays. With their integrated test pulse filter and control circuit to adjust power consumption, all FSP devices take these special requirements of a failsafe controller into account.
Features and Benefits
Slim overall width means you can save space
Fast installation and startup
Force guided contacts make them a reliable choice
Verified safety
Fast installation and startup
Force guided contacts make them a reliable choice
Verified safety
Failsafe controllers are used as standard in process engineering. In this context, the use of safe coupling relays for power adjustment and the electrical isolation of actuators is gaining in significance, as actuators often need more current or other voltages than the controllers are able to supply. Furthermore, the digital outputs of failsafe controllers run automatic self-tests at regular intervals in order to detect faults. However, the test pulses involved usually cause premature wear of the relays. With their integrated test pulse filter and control circuit to adjust power consumption, all FSP devices take these special requirements of a failsafe controller into account.
Emergency Stop Coupling Relay
Connects digital output signals from fail safe controllers to the peripherals (valves, etc.) for electrical isolation and power adaptation
One enabling current path (768-5134 & 801-6075)
Two enabling current paths (712-5263, 712-5266, 712-5260 & 712-5279)
17.5 mm slim housing
Long service life thanks to filtering of controller test pulses
With installed and replaceable fuse in the enabling current path
Forcibly guided contacts according to EN 50205
Simple proof test as per IEC 61508 due to integrated signalling contact
Up to SIL 2 according to IEC 61508 (712-5263 & 712-5266)
Up to SIL 3 according to IEC 61508 (768-5134, 801-6075, 712-5260 & 712-5279)
One enabling current path (768-5134 & 801-6075)
Two enabling current paths (712-5263, 712-5266, 712-5260 & 712-5279)
17.5 mm slim housing
Long service life thanks to filtering of controller test pulses
With installed and replaceable fuse in the enabling current path
Forcibly guided contacts according to EN 50205
Simple proof test as per IEC 61508 due to integrated signalling contact
Up to SIL 2 according to IEC 61508 (712-5263 & 712-5266)
Up to SIL 3 according to IEC 61508 (768-5134, 801-6075, 712-5260 & 712-5279)
Emergency Stop and Safety Door Monitoring
One and two channel control (666-7084 & 801-5956)
One channel control (666-7022 & 801-5930)
Manual and automatic activation
Max. 3 enabling current paths
24-230V wide-range input (666-7084 & 801-5956)
With switch-on current reduction, thus suitable for connecting to failsafe controllers (PSR-ESP4)
Up to Cat. 4/PL e according to ISO 13849-1, SILCL 3 according to IEC 62061, SIL 3 according to IEC 61508
One channel control (666-7022 & 801-5930)
Manual and automatic activation
Max. 3 enabling current paths
24-230V wide-range input (666-7084 & 801-5956)
With switch-on current reduction, thus suitable for connecting to failsafe controllers (PSR-ESP4)
Up to Cat. 4/PL e according to ISO 13849-1, SILCL 3 according to IEC 62061, SIL 3 according to IEC 61508
F&G coupling relay for failsafe controllers
Couples digital output signals to I/O devices (valves, etc.) for electrical isolation and power adaptation
Long service life, thanks to integrated test pulse filters
Connectable, configurable open circuit and load monitoring
Special design for avoiding spurious trips
1 enabling current path (767-6180 & 767-6184)
17.5 mm narrow housing
Up to SIL 3 according to IEC 61508 (low demand)
Long service life, thanks to integrated test pulse filters
Connectable, configurable open circuit and load monitoring
Special design for avoiding spurious trips
1 enabling current path (767-6180 & 767-6184)
17.5 mm narrow housing
Up to SIL 3 according to IEC 61508 (low demand)
Standards
DIN EN 50178, VDE 0160.
Approvals
UL, cUL, TÜV, GOST.
- COO (Country of Origin):
- DE