Phoenix Contact 1449142 Safety Relay 24V dc, Dual-Channel 10 Safety Contacts
- RS Stock No.:
- 512-399
- Mfr. Part No.:
- 1449142
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
SGD26,659.05
(exc. GST)
SGD29,058.36
(inc. GST)
Add 1 pack to get free delivery
Temporarily out of stock
- Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD26,659.05 | SGD2,665.905 |
*price indicative
- RS Stock No.:
- 512-399
- Mfr. Part No.:
- 1449142
- Manufacturer:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Supply Voltage | 24V dc | |
| Number of Channels | 2 | |
| Safety Contacts | 10 | |
| Function | Safety Relay | |
| Series | 1449142 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Supply Voltage 24V dc | ||
Number of Channels 2 | ||
Safety Contacts 10 | ||
Function Safety Relay | ||
Series 1449142 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Safety relay module is designed for emergency stop and safety door monitoring applications, providing reliable protection up to SIL 3 or Cat. 4, PL e according to EN ISO 13849. It features a robust design with two-channel operation and three enabling current paths, ensuring optimal safety standards in industrial environments. The module is equipped with a plug-in screw terminal block for easy installation and maintenance, making it ideal for dynamic automation systems. With a nominal input voltage of 24 V DC, this safety relay module supports applications that require superior performance and compliance with international safety regulations.
Integrated protection against voltage dips improves operational stability
Constructed with a durable housing that ensures longevity and reliability
Allows flexible mounting options, including vertical and horizontal configurations
Complies with international safety standards, ensuring peace of mind
Constructed with a durable housing that ensures longevity and reliability
Allows flexible mounting options, including vertical and horizontal configurations
Complies with international safety standards, ensuring peace of mind
Related links
- Phoenix Contact 1449149 Safety Relay 24V dc, Dual-Channel 10 Safety Contacts
- Phoenix Contact 1449143 Safety Relay 24V dc, Dual-Channel 10 Safety Contacts
- Phoenix Contact 1449148 Safety Relay 24V dc, Dual-Channel 10 Safety Contacts
- Phoenix Contact 2904957 Safety Relay 24V dc, Dual-Channel 1 Safety Contacts
- Pilz 710 Safety Relay 24V dc, Dual-Channel 2 Safety Contacts
- Eaton ESR5 Safety Relay 24V dc, Dual-Channel 2 Safety Contacts
- Schmersal SRB-E Safety Relay 24V dc, Dual-Channel 2 Safety Contacts
- Siemens SIRIUS 3SK1 Safety Relay 24V dc, Dual-Channel 1 Safety Contacts