Phoenix Contact 1449148 Safety Relay 24V dc, Dual-Channel 10 Safety Contacts
- RS Stock No.:
- 499-276
- Mfr. Part No.:
- 1449148
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 10 units)*
SGD23,175.50
(exc. GST)
SGD25,261.30
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD23,175.50 | SGD2,317.55 |
*price indicative
- RS Stock No.:
- 499-276
- Mfr. Part No.:
- 1449148
- Manufacturer:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Supply Voltage | 24V dc | |
| Number of Channels | 2 | |
| Safety Contacts | 10 | |
| Function | Safety Relay | |
| Series | 1449148 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Supply Voltage 24V dc | ||
Number of Channels 2 | ||
Safety Contacts 10 | ||
Function Safety Relay | ||
Series 1449148 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Safety relay module, designed for emergency stop and safety door monitoring, excels in ensuring operational safety by achieving up to SIL 3 or Cat. 4 PL e compliance according to EN ISO 13849. It is tailored for industrial applications, showcasing a robust two-channel operation with two enabling current paths, aimed at enhancing safety in automated environments. The innovative relay design incorporates force-guided contacts, ensuring that the device performs reliably even under fault conditions. Featuring a nominal input voltage of 24 V DC and enabling easy integration with existing systems, this product stands out in its capacity to support applications requiring dependable safety measures.
Incorporates an easy-to-use plug-in screw terminal block
Offers mechanical service life of approximately 107 cycles
Equipped with visual status displays for operational transparency
Environmentally compliant and suitable for a range of conditions
Compact design facilitates convenient mounting options
Offers mechanical service life of approximately 107 cycles
Equipped with visual status displays for operational transparency
Environmentally compliant and suitable for a range of conditions
Compact design facilitates convenient mounting options
Related links
- Phoenix Contact 1449149 Safety Relay 24V dc, Dual-Channel 10 Safety Contacts
- Phoenix Contact 1449142 Safety Relay 24V dc, Dual-Channel 10 Safety Contacts
- Phoenix Contact 1449143 Safety Relay 24V dc, Dual-Channel 10 Safety Contacts
- Phoenix Contact 2904957 Safety Relay 24V dc, Dual-Channel 1 Safety Contacts
- Siemens SIRIUS 3SK1 Safety Relay 24V dc, Dual-Channel 1 Safety Contacts
- Siemens SIRIUS 3SK1 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 1 Safety Contacts
- Pilz 710 Safety Relay 24V dc, Dual-Channel 2 Safety Contacts
- Phoenix Contact PSR-MM25 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 1 Safety Contacts