Dold SAFEMASTER UF6925.03/61 Module 24 → 230V ac/dc, Dual-Channel
- RS Stock No.:
- 427-651
- Mfr. Part No.:
- UF6925.03/61 DC8-36V
- Manufacturer:
- Dold
Subtotal (1 unit)*
SGD337.64
(exc. GST)
SGD368.03
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD337.64 |
*price indicative
- RS Stock No.:
- 427-651
- Mfr. Part No.:
- UF6925.03/61 DC8-36V
- Manufacturer:
- Dold
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
| Brand | Dold | |
| Supply Voltage | 24 → 230V ac/dc | |
| Number of Channels | 2 | |
| Function | Time Delay | |
| Range | SAFEMASTER | |
| Series | UF6925.03/61 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Supply Voltage 24 → 230V ac/dc | ||
Number of Channels 2 | ||
Function Time Delay | ||
Range SAFEMASTER | ||
Series UF6925.03/61 | ||
- COO (Country of Origin):
- DE
The Dold emergency stop module is suitable to protect men and machine by safety related enabling or disabling of a safety circuit. It is used in applications with e-stop buttons and safety gates.
Connection Front side cage clamp terminals
Output contacts maximum 3 NO contacts
Approvals UL
Output contacts maximum 3 NO contacts
Approvals UL
Related links
- Dold SAFEMASTER LG5924.48/61 Module 24 → 230V ac/dc, Dual-Channel
- Dold SAFEMASTER LG5924.48/61 2 Auxiliary Contacts Module 400 → 600V ac/dc, Dual-Channel
- Dold Safemaster BG 5933 3 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 2 Safety Contacts
- Dold Safemaster BO 5988.61 1 Auxiliary Contacts Safety Relay 24 V dc Dual-Channel 6 Safety Contacts
- Dold Safemaster BD 5980N Safety Relay 24V dc, Dual-Channel 2 Safety Contacts
- Dold Safemaster BN 5983 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 3 Safety Contacts
- Dold Safemaster BG 5933 3 Auxiliary Contacts Safety Relay 24V ac, Dual-Channel 2 Safety Contacts
- Dold Safemaster BD 5980N Safety Relay 230V ac, Dual-Channel 2 Safety Contacts