Pilz 787 Safety Relay 24V dc, Single Channel 4 Safety Contacts
- RS Stock No.:
- 340-467
- Mfr. Part No.:
- 787585
- Manufacturer:
- Pilz
Subtotal (1 unit)*
SGD484.96
(exc. GST)
SGD528.61
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 09 February 2026
- Plus 3 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD484.96 |
*price indicative
- RS Stock No.:
- 340-467
- Mfr. Part No.:
- 787585
- Manufacturer:
- Pilz
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
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Number of Channels | 1 | |
| Safety Contacts | 4 | |
| Function | Safety Monitoring | |
| Series | 787 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Number of Channels 1 | ||
Safety Contacts 4 | ||
Function Safety Monitoring | ||
Series 787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Pilz Contact Expansion Module features 1-channel input wiring and includes 4 N/O outputs. It operates with a supply voltage of 24 V DC and has a compact width of 22.5 mm. The module is equipped with plug-in spring-loaded terminals for easy and secure installation. Designed for contact expansion, it can be used in conjunction with safety-related control components, enabling increased flexibility and scalability in safety systems.
CE and UKCA listed
AgCuNi is the relay contact material
RoHS compliant
AgCuNi is the relay contact material
RoHS compliant
Related links
- Pilz 787 Safety Relay 24V dc, Single Channel 4 Safety Contacts
- Pilz 787 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Pilz 787 Safety Relay 24V dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 777 Safety Relay 24V dc, Single Channel 4 Safety Contacts
- Pilz PNOZ X PZE X4 Safety Relay 24V dc, Single Channel 4 Safety Contacts
- Pilz PNOZ X PZE X4V Safety Relay 24V dc, Single Channel 4 Safety Contacts
- Pilz 774 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Pilz 777 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts