- RS Stock No.:
- 201-7346
- Mfr. Part No.:
- 306910
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 201-7346
- Mfr. Part No.:
- 306910
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
The Brady's go left direction floor sign is available in circle shape. Floor marking.
Permanent rubber adhesive is used
It is available in white and blue colour
The sign has thickness up to 0.254 mm
It is available in white and blue colour
The sign has thickness up to 0.254 mm
Specifications
Attribute | Value |
---|---|
Height | 350 mm |
Self-Adhesive | Yes |
Width | 350mm |