Panduit Black/White, Orange Vinyl Adhesive Safety Labels, Arc Flash & Shock Hazard Appropriate PPE Required-Text 127 mm
- RS Stock No.:
- 847-9849
- Mfr. Part No.:
- PVS0507W2104Y-0
- Manufacturer:
- Panduit
Discontinued product
- RS Stock No.:
- 847-9849
- Mfr. Part No.:
- PVS0507W2104Y-0
- Manufacturer:
- Panduit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
Panduit Arc Flash Labels PVS Series
Panduit PVS series Arc Flash labelling solutions are designed to comply with the latest regulations including the 2012 NFPA 70E Standard, also called Electrical Safety in the Workplace. Panduit solutions provide comprehensive identification of hazardous energy throughout the infrastructure to protect employees and equipment. Labels are available in pre-printed, print-on-demand, and custom printed versions for flexibility in indoor and outdoor applications.
Specifications
Attribute | Value |
---|---|
Sign Description | General danger |
Text Message | Arc Flash & Shock Hazard Appropriate PPE Required |
Text Language | English |
Height | 127 mm |
Material | Vinyl Adhesive |
Colour | Black/White, Orange |
Quantity Per Package | 5 |
Width | 177.8mm |