- RS Stock No.:
- 665-8311
- Mfr. Part No.:
- 5-10-788
- Manufacturer:
- Stanley
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 665-8311
- Mfr. Part No.:
- 5-10-788
- Manufacturer:
- Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Fat Max™ Retractable Knife
Introducing the excellent quality Stanley Fatmax Folding Retractable Blade Knife that has been designed with a professional, heavy-duty application in mind. Full metal body construction and ergonomically designed handle with a thumb pad guarantee comfortable and safe operation. No additional tools are required to change the blade thanks to quick blade change feature. Also, spare blades can be stored conveniently within the handle of the knife.
Features and Benefits:
Long lasting die cast metal construction body with rubber panels on handle
Auto rise blade storage holder - presents new blade for changing
Ergonomic cutting angle
Interlocking nose prevents knife spreading under heavy use
Auto rise blade storage holder - presents new blade for changing
Ergonomic cutting angle
Interlocking nose prevents knife spreading under heavy use
Typical Applications:
Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:
Retail
Food industry
Construction
Medical rescue teams
Warehousing
Automotive industry
Factory production
Retail
Food industry
Construction
Medical rescue teams
Warehousing
Automotive industry
Factory production
FAQs:
Is the blade retractable?
The knife features a foldable design and retractable blade which makes the knife safe and easy to store.
Are spare blades supplied with the knife?
Yes, the knife is supplied with 3 spare blades stored in the handle. The knife accepts all conventional standard Stanley blades e.g. 776-9734; 136-6027 or 494-105
The knife features a foldable design and retractable blade which makes the knife safe and easy to store.
Are spare blades supplied with the knife?
Yes, the knife is supplied with 3 spare blades stored in the handle. The knife accepts all conventional standard Stanley blades e.g. 776-9734; 136-6027 or 494-105
Supplied with
5 blades
Specifications
Attribute | Value |
---|---|
Knife Type | Instant Change |
Blade Type | Trimming |
Retractable | Yes |
Number of Blades Supplied | 5 |