Actuator for Use with D4NS Safety Switch
- RS Stock No.:
- 629-8887
- Mfr. Part No.:
- D4DS-K2
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 629-8887
- Mfr. Part No.:
- D4DS-K2
- Manufacturer:
- Omron
RoHS Status: Not Applicable
D4NS Safety Door Switches
Next generation safety door switches
Choice of NC and NO contact configurations and conduit entry sizes.
Standard gold clad contacts provide high reliability
Can be used for standard loads or microloads
Operating keys should be ordered separately
Choice of NC and NO contact configurations and conduit entry sizes.
Standard gold clad contacts provide high reliability
Can be used for standard loads or microloads
Operating keys should be ordered separately
Conforms to the following EC Directives:
Machinery directive, Low voltage directive, EN 50047, EN 60204-1, EN 1088, GS-ET-15
Machinery directive, Low voltage directive, EN 50047, EN 60204-1, EN 1088, GS-ET-15
Certified Standards: TUV, UL, CSA
OMRON Actuator Accessory, Safety Door Switch Type, Metallic Colour - D4DS-K2
Searching for a product to complete your safety door setup? Choose this actuator from OMRON. It's an essential bit of kit for your chosen safety switch, as it interacts with the locking mechanism to ensure the door closes securely. The assembly is accurately shaped to fit like a glove with your door switch's keyhole. It pairs seamlessly with D4NS-series safety interlock switches (such as 215-5056) and can be used with front-inserted or top-inserted operating keys for versatility.
Features & Benefits
• Metal material withstands high forces and corrosion to deliver a long service life
• Vertical mounting style is for wide compatibility with safety doors
• Deburred edges eliminate the risk of snagging or scrapes
• Vertical mounting style is for wide compatibility with safety doors
• Deburred edges eliminate the risk of snagging or scrapes
Applications
• Warehouses and storage facilities
• Scientific laboratories
• Building security systems
• Scientific laboratories
• Building security systems
How big is this accessory?
The unit has dimensions of 27 (L) x 30 (W) x 2mm (D), so it doesn't bulk up your locking assembly.
Can I use this product with slide keys?
Yes. This component is suitable for use with slide keys and comes pre-mounted on some OMRON products.
Interlock Switch
Attribute | Value |
---|---|
Accessory Type | Actuator |
For Use With | D4NS Safety Switch |