3M 471 Vinyl tape Yellow Vinyl 33 m Vinyl Tape 0.14 mm Thickness
- RS Stock No.:
- 335-434
- Mfr. Part No.:
- 7100044621
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD1,874.45
(exc. GST)
SGD2,043.15
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,874.45 |
*price indicative
- RS Stock No.:
- 335-434
- Mfr. Part No.:
- 7100044621
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Adhesive Tape | |
| Product Type | Vinyl Tape | |
| Colour | Yellow | |
| Backing Material | Vinyl | |
| Width | 1219.2mm | |
| Length | 33m | |
| Thickness | 0.14mm | |
| Adhesion Strength | 2.8N/cm | |
| Tensile Strength | 24.5N/100 mm | |
| Elongation at Break | 130% | |
| Maximum Operating Temperature | 76°C | |
| Adhesive Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Adhesive Tape | ||
Product Type Vinyl Tape | ||
Colour Yellow | ||
Backing Material Vinyl | ||
Width 1219.2mm | ||
Length 33m | ||
Thickness 0.14mm | ||
Adhesion Strength 2.8N/cm | ||
Tensile Strength 24.5N/100 mm | ||
Elongation at Break 130% | ||
Maximum Operating Temperature 76°C | ||
Adhesive Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Vinyl Tape, 1219.2mm Width, 32.91m Length - 7100044621
This vinyl tape is a high-visibility adhesive tape designed for industrial marking, protection and general-purpose bonding in automation, electronics, electrical and mechanical environments. It provides a resilient vinyl backing and rubber-based adhesive that performs in routine shop-floor and commercial settings, offering clear identification and temporary surface protection where a flexible, Durable tape is required.
Features and Benefits:
• Rubber-based adhesive delivers high adhesion 2.8 N/cm
• Vinyl backing withstands elevated temperatures up to 76°C
• Stretchable construction permits 130% elongation for contouring
• Thin profile maintains surface conformity at 0.14mm thickness
• Strong tensile capacity supports strain resistance 24.5 N/100mm
• Vinyl backing withstands elevated temperatures up to 76°C
• Stretchable construction permits 130% elongation for contouring
• Thin profile maintains surface conformity at 0.14mm thickness
• Strong tensile capacity supports strain resistance 24.5 N/100mm
Applications
• Suitable for floor marking and safety demarcation in workshops
• Ideal for insulating and bundling cables during assembly
• Used for temporary surface protection in manufacturing processes
• Can be used for colour-coding components on production lines
• Used with jigs and fixtures to prevent abrasion during handling
• Ideal for insulating and bundling cables during assembly
• Used for temporary surface protection in manufacturing processes
• Can be used for colour-coding components on production lines
• Used with jigs and fixtures to prevent abrasion during handling
How long is a single roll and how does that impact usage planning?
Each roll provides 32.91 m of tape, allowing estimation of linear coverage for marking runs and inventory control.
How wide is the tape and what benefits does the width offer?
The tape measures 1219.2mm wide, enabling broad, continuous marking or protection without seams on large surfaces.
What backing and adhesive materials compose the tape?
The construction combines a vinyl backing for durability and a rubber adhesive formulated for immediate tack and adherence.
How does the tape cope with mechanical strain during application?
With a tensile strength of 24.5 N/100mm and 130% elongation, it resists tearing while conforming to curved substrates.
Related links
- 3M Green Vinyl 66 m Vinyl Tape 0.14 mm Thickness
- 3M 471 Orange Vinyl 1296 in 3M Vinyl Tape 471 0.14 mm Thickness
- 3M Scotch 471 Yellow Vinyl 33 m Lane Marking Tape 0.14 mm Thickness
- 3M 471 Blue Vinyl 1296 in 3M Vinyl Tape 471 0.14 mm Thickness
- 3M 471 Red Vinyl 1296 in Safety Tape 0.14 mm Thickness
- 3M 471 White Vinyl 1296 in Industrial Tape 0.14 mm Thickness
- 3M Green Vinyl 33 m Lane Marking Tape 0.14 mm Thickness
- 3M Black, Yellow Vinyl 33 m Hazard Tape 0.14 mm Thickness
