- RS Stock No.:
- 764-906
- Mfr. Part No.:
- 1050184
- Manufacturer:
- Protector
Discontinued product
- RS Stock No.:
- 764-906
- Mfr. Part No.:
- 1050184
- Manufacturer:
- Protector
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Venture Standard & Antimist Goggles
A wide vision, fully vented goggle designed to fit comfortably over most prescription spectacles. Soft, wide rim seating to face for comfortable all-day wear.
140° visionSuitable for extended periodsIndirect VentAvailable in standard & anti-mist coated.
Standards
EN 166 1B-349
Specifications
Attribute | Value |
---|---|
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Lens Colour | Clear |
Frame Material | PVC |
Lens Material | Polycarbonate (PC) |
Vented | Yes |