RS PRO, Clear Safety Glasses

  • RS Stock No. 918-5759
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS PRO Visitor Safety Spectacles

Introducing the RS PRO Visitor Safety Spectacles. These high-quality safety glasses have an ergonomic brow guard moulded into the glasses, to provide optimum comfort for the wearer, especially over longer periods of time and they also feature vented side shields to allow for circulation of air and prevent condensation while being worn. These RS PRO safety spectacles give you excellent protection and are made from tough, impact-resistant polycarbonate which is lighter than normal plastic. These safety glasses protect the wearer’s eyes and face from injury and they are an essential piece of personal protective equipment for the user.

Features and Benefits:

• These clear lensed RS PRO safety glasses are made from a metal-free polycarbonate construction, making these much more lightweight than standard safety glasses
• The polycarbonate material is also highly-durable, shatterproof and impact-resistant, ideal for when working on a worksite
• The ergonomically moulded brow guard and universal-fit nose bridge allows optimum comfort for the wearer, even for long periods of time
• The safety glasses also feature vented side shields that allow for constant air circulated and prevent condensation while being worn, as any condensation on the lenses could impair the vision of the wearer
• The design of these glasses provides excellent protection for eyes and face from injury
• Meets standards EN166 (1F) and ANSI/ISEA Z87
• These glasses are CE certified

Applications:

Safety glasses and goggles are generally one of the key items in an individual’s PPE uniform. These glasses offer great eye protection for the majority of applications. For more specific applications, like working with chemicals, it is very useful to ensure that the safety standards of the glasses or goggles meet the application or task it is being used for.

Safety glasses and goggles are generally used for:
• Construction
• Engineering
• General assembly
• Inspection work
• Light duty maintenance and repair work
• Welding
• Oil and gas industries
• Airports
• Working at sea

What are the potential eye hazards at work?

There are several potential eyes hazards that require eye protection, these include:
• Radiation (Visible light, heat or infrared radiation or lasers)
• Projectiles (dust, concrete, metal, wood and plastic)
• Chemicals (Splashes and fumes)
• Bloodborne pathogens from blood or body fluids

Can you use prescription glasses to be used as Safety Glasses?

These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses to withstand the impact of flying objects or hazardous materials.

Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.

Specifications
Attribute Value
Lens Colour Clear
Style Type Spectacles
UV Protection No
Scratch Resistant Yes
Anti-Mist Coating No
EN166 Eye Protection F
Lens Material Polycarbonate (PC)
Vented No
Discontinued product