3M SecureFit SF200 Anti-Mist UV Eye Protection, Grey Polycarbonate Lens, Vented
101 In stock for delivery within 4 working days
Added
- RS Stock No.:
- 789-7775
- Mfr. Part No.:
- SF202AF-EU
- Manufacturer:
- 3M
RoHS Status: Not Applicable
units | Per unit |
1 - 6 | SGD10.80 |
7 - 14 | SGD10.64 |
15 - 39 | SGD10.55 |
40 + | SGD10.35 |
Standards
<B>3M™ SecureFit™ Safety Glasses, Anti-Scratch / Anti-Fog, Grey Lens, SF202AF-EU</B>
<B>Features and Benefits</B>
<B>FAQ’s</B>
What are the potential eye hazards at work?
Can you use prescription glasses be used as Safety Glasses?
What eye protection is best for you?
Attribute | Value |
Lens Colour | Grey |
Style Type | Spectacles |
UV Protection | Yes |
Scratch Resistant | Yes |
Anti-Mist Coating | Yes |
EN166 Eye Protection | F, T |
EN166 Lens Marking | 1, FT |
Series | SecureFit SF200 |
Lens Material | Polycarbonate (PC) |
Vented | Yes |