- RS Stock No.:
- 543-6505
- Mfr. Part No.:
- UVEX-P881R
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 543-6505
- Mfr. Part No.:
- UVEX-P881R
- Manufacturer:
- Uvex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Uvex SSS Pursuit
Aggressively styled dual lens safety spectacles available in black anthracite frame with smoke or silver mirror lenses; or translucent blue frame with blue mirror lenses
Utility spectacle ideal for work or leisure
Combines performance, technology and reliability
Ventilation zone allows for comfortable extended wear
Fashionable straight arms bear the Uvex badge
Combines performance, technology and reliability
Ventilation zone allows for comfortable extended wear
Fashionable straight arms bear the Uvex badge
Approvals
Product certification by SAI Global
Standards
AS/NZS 1337 medium impact approved
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
Specifications
Attribute | Value |
---|---|
Lens Colour | Silver |
Style Type | Spectacles |
Lens Material | Polycarbonate (PC) |
Vented | Yes |