- RS Stock No.:
- 181-2401
- Mfr. Part No.:
- BM14 Clear
- Manufacturer:
- Alpha Solway
Discontinued product
- RS Stock No.:
- 181-2401
- Mfr. Part No.:
- BM14 Clear
- Manufacturer:
- Alpha Solway
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Classic style top frame safety spectacle.
Panoramic single piece lens
Integral side shield
Interchangeable lens functionality
3 point adjustable temple length arms
Universal nose bridge
Weight: 25g
Polycarbonate lens
Integral side shield
Interchangeable lens functionality
3 point adjustable temple length arms
Universal nose bridge
Weight: 25g
Polycarbonate lens
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Scratch Resistant | Yes |
EN166 Frame Marking | F |
Lens Material | Polycarbonate (PC) |