Riley LIGERA KN Safety Glasses, Anti-Fog, Anti-Scratch, Moisture Resistant, UV400, Amber, Blue Polycarbonate Lens,
- RS Stock No.:
- 671-151
- Mfr. Part No.:
- RLY00497
- Manufacturer:
- Riley
Subtotal (1 box of 200 pairs)*
SGD2,447.21
(exc. GST)
SGD2,667.46
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD2,447.21 | SGD12.236 |
*price indicative
- RS Stock No.:
- 671-151
- Mfr. Part No.:
- RLY00497
- Manufacturer:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | Amber | |
| Product Type | Safety Glasses | |
| Frame Colour | Blue | |
| Resistance Features | Anti-Fog, Anti-Scratch, Moisture Resistant, UV400 | |
| Frame Style | Wrap Around | |
| Standards/Approvals | EN 166, AS/NZS 1337.1, Regulation (EU) 2016/425, Z87+, UK Regulation 2016/425 | |
| EN 166 Frame Marking | Yes | |
| Series | LIGERA KN | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour Amber | ||
Product Type Safety Glasses | ||
Frame Colour Blue | ||
Resistance Features Anti-Fog, Anti-Scratch, Moisture Resistant, UV400 | ||
Frame Style Wrap Around | ||
Standards/Approvals EN 166, AS/NZS 1337.1, Regulation (EU) 2016/425, Z87+, UK Regulation 2016/425 | ||
EN 166 Frame Marking Yes | ||
Series LIGERA KN | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley Lightweight Safety Glasses designed for the food industry. It is super lightweight with premium Tecton 400 KN Anti-fog / Anti-Scratch coating. The wraparound single piece frame is metal detectable with no removable parts making this ideal for the Food Industry. Meet EN166 FT CE UKCA Z87+ AS/NZS 1337.1 Lic. SMK40933.
Engineered for superior performance in various applications
Compact design enables easy integration into tight spaces
Built to withstand demanding operational environments
Compatible with a wide range of electronic systems
Easy installation process simplifies usage for all skill levels
Highly responsive offering swift switching capabilities
Related links
- Riley Ligera KN Anti-Mist UV Safety Spectacles, Blue Polycarbonate Lens
- Riley LIGERA KN Anti-Mist UV Safety Glasses Vented
- Riley Retna Anti-Mist UV Safety Spectacles, Amber Polycarbonate Lens
- Riley Fresna Anti-Mist UV Safety Spectacles Vented
- Riley Stream Anti-Mist UV Safety Spectacles Vented
- Riley Evo Small Anti-Mist UV Safety Spectacles Vented
- Riley Ligera Eco Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens
- Riley Ligera Anti-Mist UV Safety Spectacles Vented
