- RS Stock No.:
- 220-6696
- Mfr. Part No.:
- 07PARULO7824 PT 38
- Manufacturer:
- Parade
- RS Stock No.:
- 220-6696
- Mfr. Part No.:
- 07PARULO7824 PT 38
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
The Parade series parade safety boots with 38 EU size. Its mesh and microfiber upper with a textile lining allow good breathability of the foot. Safety shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.
Shock-absorption
Antistatic
Oil and fuel resistant shoe
Water-repellent upper
Antistatic
Oil and fuel resistant shoe
Water-repellent upper
Specifications
Attribute | Value |
---|---|
Series | PARULO |
Gender | Unisex |
Shoe Size EU | 38 |
Shoe Size UK | 5 |
Shoe Size US | 6 |
Colour | Black, Grey |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Resistant To | Perforation, Shock |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Upper Material | Microfibre |
Anti-Slip | Yes |
Midsole Type | Non Metallic |
Shoe Size JP/CN | 23.5 |