- RS Stock No.:
- 184-7379
- Mfr. Part No.:
- TB0A1KKP214
- Manufacturer:
- Timberland
Discontinued product
- RS Stock No.:
- 184-7379
- Mfr. Part No.:
- TB0A1KKP214
- Manufacturer:
- Timberland
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
Timberland Women's Hightower Boot with impact and compression resistant toe cap, comfort and durability.
Women's premium leather boot
Built on women's specific last for optimal fit and comfort
Dynamic Anti-fatigue technology footbed
Cement construction for flexibility and reduced break-in time
Antimicrobial treated lining for odour control
All Weather Thermoplastic Urethane Outsole
Steel Toe
Steel Puncture plate
Built on women's specific last for optimal fit and comfort
Dynamic Anti-fatigue technology footbed
Cement construction for flexibility and reduced break-in time
Antimicrobial treated lining for odour control
All Weather Thermoplastic Urethane Outsole
Steel Toe
Steel Puncture plate
Specifications
Attribute | Value |
---|---|
Series | Hightower |
Gender | Women |
Shoe Size EU | 37 |
Shoe Size UK | 4 |
Shoe Size US | 6.5 |
Colour | Brown |
Safety Toe | Yes |
Safety Toe Type | Steel |
Closure Type | Lace Up |
Water Resistant | Yes |
Safety Rating EN ISO 20345 | S3, SRC |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | Leather |