- RS Stock No.:
- 182-5884
- Mfr. Part No.:
- FD9218 BK 7
- Manufacturer:
- Dickies
Discontinued product
Alternative
- RS Stock No.:
- 182-5884
- Mfr. Part No.:
- FD9218 BK 7
- Manufacturer:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Dickies Trenton Pro is one tough work boot. New for 2018 the Trenton offers steel toe cap protection along with a steel anti-penetration midsole. The leather upper has a breathable textile lining with a padded collar and tongue for comfort and a energy absorbing sole. The dual density polyurethane sole is slip resistant and is resistant to fuel and oil. The YKK™ zip fastening allows for quick and easy access when taking on and off and the waterproof membrane will ensure you stay dry.
Anti-scuff toe & heel
Anti-static
Breathable textile lining
Direct injection construction
Dual density polyurethane
Energy absorbing sole
Fuel & oil resistant
Leather heel puller
Non-marking
Padded collar & tongue
Removable EVA insole
Slip resistant
Steel anti-penetration underfoot protection
Steel toe-cap
Waterproof membrane
YKK™ zips
Anti-static
Breathable textile lining
Direct injection construction
Dual density polyurethane
Energy absorbing sole
Fuel & oil resistant
Leather heel puller
Non-marking
Padded collar & tongue
Removable EVA insole
Slip resistant
Steel anti-penetration underfoot protection
Steel toe-cap
Waterproof membrane
YKK™ zips
Specifications
Attribute | Value |
---|---|
Series | Trenton Pro |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Colour | Black |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up, Zipper |
Water Resistant | Yes |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Steel |