- RS Stock No.:
- 177-4967
- Mfr. Part No.:
- FC9523 BK 6
- Manufacturer:
- Dickies
Discontinued product
Alternative
RS PRO Black Fibreglass Toe Capped Men's Ankle Safety Boots, UK 11, EU 46
SGD96.97
1 Pair
RS Stock No.: 201-1578
- RS Stock No.:
- 177-4967
- Mfr. Part No.:
- FC9523 BK 6
- Manufacturer:
- Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Dickies Corbett Safety Boots
The Dickies Corbett is a high quality ladies fit work boot. These black Dickies Corbett safety boots have a 200 joule steel toe cap to protect your feet in hazardous environments but are also designed for comfort. These lightweight protective boots feature full non-metallic anti penetration protection in the toe-caps & underfoot, as well as being antistatic & SRC slip resistant. The uppers are a water resistant nubuck with breathable mesh lining to keep your nice and dry and also have a padded collar and tongue for extra comfort. The safety boots also have a leather heel puller to get the boots on with ease.
Features and Benefits
• Size: EUR 40
• Black
• Full grain leather
• Lightweight & flexible
• Outsole resistant to petrol, chemicals, oil & penetration
• Steel toe cap protection
• Shock absorbing heel
• Comfort in any working position
• Mesh lining for breathability
• SRC slip resistant
• Anti-static
• Removable EVA insole
•Compliant with regulations CE EN ISO 20345:2011
• Black
• Full grain leather
• Lightweight & flexible
• Outsole resistant to petrol, chemicals, oil & penetration
• Steel toe cap protection
• Shock absorbing heel
• Comfort in any working position
• Mesh lining for breathability
• SRC slip resistant
• Anti-static
• Removable EVA insole
•Compliant with regulations CE EN ISO 20345:2011
Are they waterproof?
These Dickies Corbett safety boots are water resistance.
Specifications
Attribute | Value |
---|---|
Series | Corbett |
Gender | Women |
Shoe Size EU | 40 |
Shoe Size UK | 6 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
Penetration Resistant | Yes |
Water Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | EVA |