- RS Stock No.:
- 177-2371
- Mfr. Part No.:
- T54027
- Manufacturer:
- Scruffs
Discontinued product
- RS Stock No.:
- 177-2371
- Mfr. Part No.:
- T54027
- Manufacturer:
- Scruffs
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Hard wearing mid-ankle safety boot with a water resistant upper. A soft cushioned sole unit and padded tongue & ankle collar combine to deliver lasting comfort.
Toe protection: Steel
Midsole protection: Composite
Oil resistant: Yes
Anti-static: Yes
Uppers: Nubuck leather & suede
Footbed: Textile covered EVA
Lining: Mesh fabric
Sole: EVA & rubber
Colour:Tan
Midsole protection: Composite
Oil resistant: Yes
Anti-static: Yes
Uppers: Nubuck leather & suede
Footbed: Textile covered EVA
Lining: Mesh fabric
Sole: EVA & rubber
Colour:Tan
Specifications
Attribute | Value |
---|---|
Series | Oxide |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Colour | Tan |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Composite |
Slip Resistance Rating | SRA |
Anti-Slip | Yes |