V12 Footwear Valiant IGS Black Fibreglass Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2022
- RS Stock No.:
- 688-272
- Mfr. Part No.:
- V2520
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
SGD228.97
(exc. GST)
SGD249.58
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
- 10 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 20 July 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD228.97 |
*price indicative
- RS Stock No.:
- 688-272
- Mfr. Part No.:
- V2520
- Manufacturer:
- V12 Footwear
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | Valiant IGS | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Resistance Features | Waterproof, Slip Resistant, Puncture Resistant, Oil Resistant, Heat Resistant, Cut Resistant, Anti-Static | |
| Size US | 9 | |
| Additional Safety Features | Energy Absorption, Cut Resistant, Closed Heel, Abrasion Resistant, Ankle Protection, Anti-Static, Cleated Outsole, Water Resistant, Penetration Resistance, Oil Resistant, Non-Metallic Construction, Micro Adjustable Fit, Metatarsal Protection, Ladder Grip, Heat Resistant | |
| Midsole Material | Composite Anti-Penetration | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series Valiant IGS | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Resistance Features Waterproof, Slip Resistant, Puncture Resistant, Oil Resistant, Heat Resistant, Cut Resistant, Anti-Static | ||
Size US 9 | ||
Additional Safety Features Energy Absorption, Cut Resistant, Closed Heel, Abrasion Resistant, Ankle Protection, Anti-Static, Cleated Outsole, Water Resistant, Penetration Resistance, Oil Resistant, Non-Metallic Construction, Micro Adjustable Fit, Metatarsal Protection, Ladder Grip, Heat Resistant | ||
Midsole Material Composite Anti-Penetration | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20345:2022 | ||
Non Compliant
- COO (Country of Origin):
- KH
Related links
- V12 Footwear Valiant IGS Black Fibreglass Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2022
- V12 Footwear Valiant IGS Black Fibreglass Toe Capped Men's Safety Boots 6.5, EU 40 EN ISO 20345:2022
- V12 Footwear Valiant IGS Black Fibreglass Toe Capped Men's Safety Boots 6, EU 39 EN ISO 20345:2022
- V12 Footwear Valiant IGS Black Fibreglass Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2022
- V12 Footwear Valiant IGS Black Fibreglass Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345:2022
- V12 Footwear Valiant IGS Black Fibreglass Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345:2022
- V12 Footwear Valiant IGS Black Fibreglass Toe Capped Men's Safety Boots 10.5, EU 45 EN ISO 20345:2022
- V12 Footwear Valiant IGS Black Fibreglass Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2022
