Jallatte Jalsensei Polymer Toe Safety Trainers, UK 6.5, EUR 40, US 7 Anti-Static ESD Safe

  • RS Stock No. 914-0775
  • Mfr. Part No. JALSENSEI JNU25 40
  • Manufacturer Jallatte
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TN
Product Details

Jalsensei SAS Safety Trainers With Toe Cap

Jallatte branded, Jalsensei SAS ESD series safety boots are not only an excellent urban style safety boot but also provide the comfort and protection needed within a working environment. The Jalsensei series is designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalsensei safety boot has the added safety of a broad synthetic polymer toe cap, impact resistant to 200 joules which is lighter than steel and includes a heel stiffener re-inforcing the heel seat. The Jalsensei series are also antistatic and non-magnetic.

FEATURES and BENEFITS:
Synthetic nubuck inserts and collar in technical textiles
Branded on the upper
Upper lined in breathable 3D mesh
Vamp lined in non-woven fabric
Ankle and achilles tendon protection
Heel stiffener
Padded ergonomic collar
Padded tongue for in step protection
Side bellows to protect from dirt
Laced
Anti-perforation inner sole and insert in FleXtane
Protects electronic devises against electrostatic discharge
ESD environment class II tested according to EN 61340-4-3 and EN 61340-5-1
Series – Jalsensei SAS JNU25

SHOE GRIP:
Slip resistant EN ISO 20345:2011
Gridded outsole providing natural food movement
Lightweight and durable TPU outsole
Softane / TPU for natural foot movement

PROTECTION:
Synthetic polymer toe cap
Padded tongue for instep protection
Impact resistant to 200 joules
Ant-Static
Dissipative
Resists scuffing and acid perspiration

Approvals

EN 61340-4-3 EN 61340-5-1

Specifications
Attribute Value
Shoe Size UK 6.5
Shoe Size EU 40
Shoe Size US 7
Gender Unisex
Type Shoe
Colour Black
Safety Toe Yes
Safety Toe Type Polymer
Safety Rating EN ISO 20345 S1P
Series Jalsensei
Anti-Static Yes
Closure Type Lace Up
Water Resistant No
Sole Material Thermoplastic Polyurethane
Upper Material Synthetic
ESD Safe Yes
Midsole Type Composite
Slip Resistance Rating SRC
Penetration Resistant Yes
1 In stock for delivery within 4 working days
Price 1 Pair
SGD 148.55
(exc. GST)
SGD 158.95
(inc. GST)
Pair(s)
1 +
SGD148.55
Related Products
This apron is produced from Tyvek®, a special, ...
Description:
This apron is produced from Tyvek®, a special, durable spun-bound material which is stronger than paper but more cost-effective than fabrics, and a registered trademark of DuPont. Apron length is 108cm – longer length for better protectionSimple tie-back fixing is ...
Tyvek PH30L0 disposable protective hood is used with ...
Description:
Tyvek PH30L0 disposable protective hood is used with other Tyvek protective clothing keeping you safe from hazardous substances. The hood includes stitched internal seams a wide neck flange plus is elasticated around the face and neck. The protective hoods are ...
Steel toe ladies boot with steel midsoleBlack full ...
Description:
Steel toe ladies boot with steel midsoleBlack full grain leather upperPadded tongue and collarAnti-static dual density PU/PU outsoleEnergy absorption of seat region.
Steel toe ladies' plain front shoeWith steel midsoleBlack ...
Description:
Steel toe ladies' plain front shoeWith steel midsoleBlack full grain leather upperAnti-static dual density PU/PU outsoleEnergy absorption of seat region.