- RS Stock No.:
- 177-2360
- Mfr. Part No.:
- T52003
- Manufacturer:
- Scruffs
Discontinued product
- RS Stock No.:
- 177-2360
- Mfr. Part No.:
- T52003
- Manufacturer:
- Scruffs
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Durable, mid-ankle safety boot with an EVA rubber footbed, supple leather upper, and a padded tongue & collar for extra comfort. Complete with quick lace reinforced eyelets.
Steel toe & composite midsole
Nubuck leather uppers
Textile covered EVA footbed
Mesh fabric lining
Rubber sole
Padded tongue & collar
Nubuck leather uppers
Textile covered EVA footbed
Mesh fabric lining
Rubber sole
Padded tongue & collar
Specifications
Attribute | Value |
---|---|
Series | Twister |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Colour | Tan |
Safety Toe | Yes |
Safety Toe Type | Steel |
Closure Type | Lace Up |
Upper Material | Nubuck |
Midsole Type | Composite |