- RS Stock No.:
- 172-0069
- Mfr. Part No.:
- FC9526 GRW Sz7
- Manufacturer:
- Dickies
Discontinued product
- RS Stock No.:
- 172-0069
- Mfr. Part No.:
- FC9526 GRW Sz7
- Manufacturer:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Composite toe cap
Non-metallic anti-penetration underfoot protection
Anti-static
Textile/Other
Breathable textile lining
Padded collar & tongue
Cemented construction
Dual density EVA/Rubber
Slip resistant
Fuel & Oil resistant
Energy absorbing sole
Water resistant
Metal free
Anti-scuff toe
Removable foam insole
Non-metallic anti-penetration underfoot protection
Anti-static
Textile/Other
Breathable textile lining
Padded collar & tongue
Cemented construction
Dual density EVA/Rubber
Slip resistant
Fuel & Oil resistant
Energy absorbing sole
Water resistant
Metal free
Anti-scuff toe
Removable foam insole
Specifications
Attribute | Value |
---|---|
Series | FC9526 |
Gender | Men |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Colour | Grey/White |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |