Puma Safety Steel Toe Safety Trainers, UK 6, EUR 39, Resistant To Acid, Heat, Oil, US 7 Anti-Static

  • RS Stock No. 161-7412
  • Mfr. Part No. Fuse Motion Black 6
  • Manufacturer Puma Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Puma motion protect line safetyshoes (S1-P)

Composite protection noseKevlar protection soleScuff Cap (pronose)SRAHROBGR191Metal freePVC freeTorsion system

Specifications
Attribute Value
Shoe Size UK 6
Shoe Size EU 39
Shoe Size US 7
Type Shoe
Colour Black
Safety Toe Yes
Safety Toe Type Steel
Safety Rating EN ISO 20345 S1P
Anti-Static Yes
Resistant To Acid, Heat, Oil
Closure Type Lace Up
Slip Resistance Rating SRA
Additional Safety Features HRO
Sole Material Rubber
Upper Material Leather
Discontinued product
Related Products
Men's premium leather hikerThermoplastic polyurethane ankle overlayDynamic Anti-fatigue ...
Description:
Men's premium leather hikerThermoplastic polyurethane ankle overlayDynamic Anti-fatigue technology footbedCement construction for flexibility and reduced break-in timeAntimicrobial treated lining for odor controlAll Weather Thermoplastic Urethane OutsoleSteel ToeSteel Puncture plate.
Low profile safety trainer with eye catching two ...
Description:
Low profile safety trainer with eye catching two tone colouring. Heat resistant rubber outsole with steel toecap and midsole. Protective steel toecapAnti-static footwearEnergy absorbing seat regionSlip resistant outsole to prevent slips and trips on ceramic and steel surfacesHeat resistant outsole ...
A designer trainer combining the latest thinking in ...
Description:
A designer trainer combining the latest thinking in safety and sports technology. Key features include a penetration resistant sole and safety toecap. It incorporates a reinforced scuff toe for increased shoe life and slip resistant sole to ensure excellent grip. ...
S3 Chukka safety shoeWater repellent leather upperDual density ...
Description:
S3 Chukka safety shoeWater repellent leather upperDual density PU outsoleAnti-Static propertiesPadded tongue and collar for extra comfortInternal Steel Toecap, Stainless-steel MidsoleSuper lightweightEVA Anti Fatigue Footbed.