Puma Safety Steel Toe Safety Boots, UK 7, EUR 40.5, Resistant To Acid, Heat, Oil, US 8

  • RS Stock No. 161-7406
  • Mfr. Part No. Cascades Mid Black 7
  • Manufacturer Puma Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Puma 100% metal free safety shoes/boots (S3)

Composite protection nose
Kevlar protection sole
Scuff Cap (pronose)
HRO
Metal free
PVC free

Specifications
Attribute Value
Shoe Size UK 7
Shoe Size EU 40.5
Shoe Size US 8
Type Boot
Colour Black
Safety Toe Yes
Safety Toe Type Steel
Safety Rating EN ISO 20345 S3
Resistant To Acid, Heat, Oil
Closure Type Lace Up
Upper Material Leather
Slip Resistance Rating SRC
Sole Material Rubber
Additional Safety Features HRO
Penetration Resistant No
1 In stock for delivery within 4 working days
Price 1 Pair
Was SGD223.83
SGD 220.43
(exc. GST)
SGD 235.86
(inc. GST)
Pair(s)
1 +
SGD220.43
Related Products
Steel toe rigger boot with steel midsoleTan Buffalo ...
Description:
Steel toe rigger boot with steel midsoleTan Buffalo leather upperFur lining, with pull on loopsAnti static dual density PU/PU outsoleEnergy absorption of seat region.
LIGHTWEIGHT COMFORT:Enjoy premium comfort wearing these breathable Timberland® ...
Description:
LIGHTWEIGHT COMFORT:Enjoy premium comfort wearing these breathable Timberland® worker boots with anti-fatigue technology. SAFETY FIRST: These 6-inch boots are oil, heat and slip resistant. VERSATILE AND DURABLE:On a building site, in a warehouse or at the wharf, this hard-wearing footwear ...
The Framework is built with all of the ...
Description:
The Framework is built with all of the features you would expect from a Cat work boot and then some. Includes all the features that promotes foot health by integrating stability, flexibility and comfort. Steel toeFull Grain Leather UpperNylon Mesh ...
Mid-ankle safety boot with a rugged outsole and ...
Description:
Mid-ankle safety boot with a rugged outsole and toe bumper for durability. The textile covered footbed and lightweight EVA rubber midsole combine to deliver constant comfort. Steel toe & midsoleFull grain leather uppersTextile covered EVA footbedMesh & fabric liningEVA & ...