Timberland Traditional Composite Toe Safety Boots, UK 12, EUR 47, Resistant To Abrasion, Heat, Oil, Penetration, Water

  • RS Stock No. 156-487
  • Mfr. Part No. Traditional Wheat size 12
  • Manufacturer Timberland
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Traditional Composite Boot

Premium nubuck leather upper
Padded ankle collar and gusset tongue
Ergonomical and removable footbed
200J Composite toecap and midsole protection
Goodyear welt sole construction : PRO rubber outsole and EVA midsole
Good grip properties
Good slip, abrasion and stretching resistance
Good resistance to oil
Shock absorption at the heel
Waterproof
Excellent resistance to heat up to 300°C
Colour: wheat

Standards

EN ISO 20345:2004

Specifications
Attribute Value
Shoe Size UK 12
Shoe Size EU 47
Gender Men
Type Boot
Colour Beige
Safety Toe Yes
Safety Toe Type Composite
Safety Rating EN ISO 20345 SB
Series Traditional
Anti-Static Yes
Resistant To Abrasion, Heat, Oil, Penetration, Water
Closure Type Lace Up
Upper Material Leather
Sole Material Nitrile Rubber
Anti-Slip Yes
Midsole Type Composite
Discontinued product
Related Products
Bacou Solana S1P waterproof suede safety boots are ...
Description:
Bacou Solana S1P waterproof suede safety boots are complete with a suede leather upper and a Spacium toe cap. A stainless steel anti-puncture sole adds to the safety and security of this boot. The Solana range adapts to your foot ...
Premier 8 are leather, heavy industrial work-boots that ...
Description:
Premier 8 are leather, heavy industrial work-boots that have been designed for tough environments especially outdoors and bad weather conditions. The boots have a side zipper making easy to put on and take off the work-boots and the waterproof lining ...
Non-metallic anti-penetration underfoot protectionAnti-staticLeather & meshBreathable mesh liningPadded ...
Description:
Non-metallic anti-penetration underfoot protectionAnti-staticLeather & meshBreathable mesh liningPadded collar & tongueHeel pullerDirect injection constructionDual density polyurethaneSRC slip resistantFuel & Oil resistantNon-markingEnergy absorbing soleWater resistantMetal freeAnti-scuff toeRemovable dual density ...
Composite toe cap to 200 JoulesNon-metallic anti-penetration underfoot ...
Description:
Composite toe cap to 200 JoulesNon-metallic anti-penetration underfoot protectionAnti-static UPPER:Leather & mesh Breathable mesh liningPadded collar & tongueSOLE:Direct injection constructionDual density PolyurethaneSlip resistantFuel & Oil resistant Non-markingEnergy absorbing soleADDITIONAL FEATURES:Waterproof ...